HIP4082IBZ | |
---|---|
DigiKey Part Number | HIP4082IBZ-ND |
Manufacturer | |
Manufacturer Product Number | HIP4082IBZ |
Description | IC HALF/FULL BRIDGE DRVR 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half Bridge, Full Bridge Driver DC Motors, General Purpose N-Channel MOSFET 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HIP4082IBZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Half Bridge, Full Bridge | |
Applications | DC Motors, General Purpose | |
Interface | Logic, PWM | |
Load Type | Capacitive and Resistive | |
Technology | N-Channel MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | - | |
Current - Peak Output | 1.4A | |
Voltage - Supply | 8.5V ~ 15V | |
Voltage - Load | 5V ~ 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.50000 | ¥27.50 |
10 | ¥24.69500 | ¥246.95 |
25 | ¥23.34560 | ¥583.64 |
100 | ¥20.23220 | ¥2,023.22 |
250 | ¥19.19484 | ¥4,798.71 |
960 | ¥18.26681 | ¥17,536.14 |