L298P | |
---|---|
DigiKey Part Number | 497-1396-5-ND |
Manufacturer | |
Manufacturer Product Number | L298P |
Description | IC HALF BRIDGE DRIVER POWERSO-20 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, Relays, Solenoids, Stepper Motors Bipolar PowerSO-20 |
Datasheet | Datasheet |
EDA/CAD Models | L298P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, Relays, Solenoids, Stepper Motors | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Bipolar | |
Rds On (Typ) | - | |
Current - Output / Channel | - | |
Current - Peak Output | 2A | |
Voltage - Supply | 4.5V ~ 7V | |
Voltage - Load | 4.8V ~ 46V | |
Operating Temperature | -25°C ~ 130°C (TJ) | |
Features | - | |
Fault Protection | Current Limiting, Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | |
Supplier Device Package | PowerSO-20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.29000 | ¥103.29 |
10 | ¥94.89100 | ¥948.91 |
31 | ¥90.95742 | ¥2,819.68 |
124 | ¥80.13976 | ¥9,937.33 |
279 | ¥76.20656 | ¥21,261.63 |
527 | ¥71.29021 | ¥37,569.94 |
1,023 | ¥65.39022 | ¥66,894.20 |