AD8497ARMZ | |
---|---|
DigiKey Part Number | 505-AD8497ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8497ARMZ |
Description | IC THERMOCOUPLE A W/COMP 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | AD8497ARMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Thermocouple Amplifier | |
Input Type | Differential | |
Output Type | Analog | |
Current - Supply | 250 µA | |
Operating Temperature | 25°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.13000 | ¥63.13 |
10 | ¥57.05000 | ¥570.50 |
50 | ¥54.39480 | ¥2,719.74 |
100 | ¥47.23100 | ¥4,723.10 |
250 | ¥45.10796 | ¥11,276.99 |
500 | ¥41.12784 | ¥20,563.92 |
1,000 | ¥35.82102 | ¥35,821.02 |