BTN8962TAAUMA1 | |
---|---|
DigiKey Part Number | BTN8962TAAUMA1INTR-ND - Tape & Reel (TR) BTN8962TAAUMA1INCT-ND - Cut Tape (CT) BTN8962TAAUMA1INDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTN8962TAAUMA1 |
Description | IC HALF BRIDGE DRVR 30A TO263-7 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, General Purpose DMOS PG-TO263-7-1 |
Datasheet | Datasheet |
EDA/CAD Models | BTN8962TAAUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | DMOS | |
Rds On (Typ) | 7.5mOhm LS, 6.7mOhm HS | |
Current - Output / Channel | 30A | |
Current - Peak Output | 70A | |
Voltage - Supply | 5.5V ~ 40V | |
Voltage - Load | 5.5V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Latch Function, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | PG-TO263-7-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.64000 | ¥49.64 |
10 | ¥44.61200 | ¥446.12 |
25 | ¥42.17760 | ¥1,054.44 |
100 | ¥36.55360 | ¥3,655.36 |
250 | ¥34.67900 | ¥8,669.75 |
500 | ¥31.11748 | ¥15,558.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥26.24369 | ¥26,243.69 |
2,000 | ¥24.93146 | ¥49,862.92 |