DEMOBOARDBTN8962TATOBO1 | |
---|---|
DigiKey Part Number | DEMOBOARDBTN8962TATOBO1-ND |
Manufacturer | |
Manufacturer Product Number | DEMOBOARDBTN8962TATOBO1 |
Description | DEMO BOARD FOR BTN8962 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | BTN8962TA H-Bridge Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | H-Bridge Driver (Internal FET) | |
Embedded | - | |
Utilized IC / Part | BTN8962TA | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥812.77000 | ¥812.77 |