CSD95379Q3M

DigiKey Part Number
296-43590-2-ND - Tape & Reel (TR)
296-43590-1-ND - Cut Tape (CT)
296-43590-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD95379Q3M
Description
IC HALF BRIDGE DRIVER 20A 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters Power MOSFET 10-VSON (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
CSD95379Q3M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge
Applications
Synchronous Buck Converters
Interface
PWM
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
-
Current - Output / Channel
20A
Current - Peak Output
45A
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
4.5V ~ 16V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Bootstrap Circuit, Diode Emulation
Fault Protection
Shoot-Through, UVLO
Mounting Type
Surface Mount
Package / Case
10-PowerVFDFN
Supplier Device Package
10-VSON (3.3x3.3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.77000¥13.77
10¥12.35200¥123.52
25¥11.65680¥291.42
100¥9.93110¥993.11
250¥9.32480¥2,331.20
500¥8.15912¥4,079.56
1,000¥6.76034¥6,760.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.29413¥15,735.33
5,000¥6.06103¥30,305.15
12,500¥5.82790¥72,848.75
Manufacturers Standard Package