CSD95379Q3MT | |
---|---|
DigiKey Part Number | 296-CSD95379Q3MTTR-ND - Tape & Reel (TR) 296-CSD95379Q3MTCT-ND - Cut Tape (CT) 296-CSD95379Q3MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD95379Q3MT |
Description | IC HALF BRIDGE DRIVER 20A 10VSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET 10-VSON (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD95379Q3MT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 20A | |
Current - Peak Output | 45A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 16V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation | |
Fault Protection | Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerVFDFN | |
Supplier Device Package | 10-VSON (3.3x3.3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.14000 | ¥18.14 |
10 | ¥16.39500 | ¥163.95 |
25 | ¥14.63640 | ¥365.91 |
100 | ¥13.17180 | ¥1,317.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.70816 | ¥2,927.04 |
500 | ¥10.24468 | ¥5,122.34 |
750 | ¥9.22016 | ¥6,915.12 |
1,250 | ¥8.48842 | ¥10,610.52 |
2,500 | ¥7.90302 | ¥19,757.55 |
6,250 | ¥7.61031 | ¥47,564.44 |