VNH9013YTR

DigiKey Part Number
497-18896-2-ND - Tape & Reel (TR)
497-18896-1-ND - Cut Tape (CT)
497-18896-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VNH9013YTR
Description
IC HALF BRIDGE DRVR 40A 36PWRSSO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Half Bridge (2) Driver DC Motors, General Purpose MOSFET (Metal Oxide) PowerSSO-36 TP
Datasheet
 Datasheet
EDA/CAD Models
VNH9013YTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge (2)
Applications
DC Motors, General Purpose
Interface
-
Load Type
Inductive, Resistive
Technology
MOSFET (Metal Oxide)
Rds On (Typ)
7.8mOhm LS, 6mOhm HS
Current - Output / Channel
40A
Current - Peak Output
-
Voltage - Supply
80V
Voltage - Load
80V
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Fault Protection
-
Mounting Type
Surface Mount
Package / Case
36-PowerBFSOP (0.295", 7.50mm Width)
Supplier Device Package
PowerSSO-36 TP
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥19.02283¥19,022.83
2,000¥18.07163¥36,143.26
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.81000¥34.81
10¥31.23000¥312.30
25¥29.52560¥738.14
100¥25.58750¥2,558.75
250¥24.27572¥6,068.93
500¥21.78242¥10,891.21
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.05000¥36.05
10¥32.33900¥323.39
25¥30.57360¥764.34
100¥26.49570¥2,649.57
250¥25.13740¥6,284.35
500¥22.55560¥11,277.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.