TLE92104131QXXUMA1 | |
---|---|
DigiKey Part Number | 448-TLE92104131QXXUMA1TR-ND - Tape & Reel (TR) 448-TLE92104131QXXUMA1CT-ND - Cut Tape (CT) 448-TLE92104131QXXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE92104131QXXUMA1 |
Description | IC HALF BRIDGE DRIVER 48VQFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, General Purpose PG-VQFN-48-29 |
Datasheet | Datasheet |
EDA/CAD Models | TLE92104131QXXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, General Purpose | |
Interface | Analog, Logic, PWM, SPI | |
Load Type | - | |
Technology | - | |
Rds On (Typ) | 40Ohm | |
Current - Output / Channel | - | |
Current - Peak Output | - | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Charge Pump | |
Fault Protection | Over Temperature, Short Circuit | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-29 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.07000 | ¥29.07 |
10 | ¥26.14000 | ¥261.40 |
25 | ¥24.71360 | ¥617.84 |
100 | ¥21.41870 | ¥2,141.87 |
250 | ¥20.32004 | ¥5,080.01 |
500 | ¥18.23326 | ¥9,116.63 |
1,000 | ¥15.37741 | ¥15,377.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.72709 | ¥34,317.72 |
5,000 | ¥13.12802 | ¥65,640.10 |