IPD130N10NF2SATMA1 | |
---|---|
DigiKey Part Number | 448-IPD130N10NF2SATMA1-ND |
Manufacturer | |
Manufacturer Product Number | IPD130N10NF2SATMA1 |
Description | MOSFET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 11A (Ta), 52A (Tc) 3W (Ta), 71W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 71W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.28200 | ¥72.82 |
100 | ¥5.66070 | ¥566.07 |
500 | ¥4.79830 | ¥2,399.15 |
1,000 | ¥3.90877 | ¥3,908.77 |
2,000 | ¥3.67964 | ¥7,359.28 |
6,000 | ¥3.50441 | ¥21,026.46 |
10,000 | ¥3.34266 | ¥33,426.60 |