LTC2946MPMS#PBF

DigiKey Part Number
LTC2946MPMS#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2946MPMS#PBF
Description
IC ENERGY MONITOR I2C 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Phase Meter IC 16-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2946MPMS#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Input Impedance
-
Measurement Error
0.5%
Voltage - I/O High
-
Voltage - I/O Low
-
Current - Supply
900µA
Voltage - Supply
2.7 V ~ 100 V
Meter Type
Single Phase
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.118", 3.00mm Width)
Supplier Device Package
16-MSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥253.34000¥253.34
10¥233.68100¥2,336.81
37¥223.18216¥8,257.74
111¥199.55108¥22,150.17
259¥190.36097¥49,303.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.