Energy Metering
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Impedance | Measurement Error | Voltage - I/O High | Voltage - I/O Low | Current - Supply | Voltage - Supply | Meter Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : ¥44.12000 Tray | - | Tray | Active | - | 0.1% | 2.4V | 0.4V | 7mA | 3 V ~ 3.6 V | Single Phase | -40°C ~ 85°C | Surface Mount | 28-WFQFN Exposed Pad, CSP | 28-LFCSP-WQ (5x5) | ||
77 In Stock | 1 : ¥190.42000 Tray | - | Tray | Active | 45kOhm, 90kOhm, 185kOhm | 0.1% | 2.4V, 2.4V | 0.8V, 0.8V | 15mA | 2.97 V ~ 3.63 V | 3 Phase | -40°C ~ 85°C | Surface Mount | 40-WFQFN Exposed Pad, CSP | 40-LFCSP-WQ (6x6) | ||
388 In Stock | 1 : ¥81.35000 Tray | - | Tray | Active | 113kOhm, 256kOhm, 7.8MOhm | 0.25% | 2.4V, 2.5V | 0.8V, 0.4V | 9.3mA | 2.97 V ~ 3.63 V | Single Phase | -40°C ~ 85°C | Surface Mount | 32-WFQFN Exposed Pad, CSP | 32-LFCSP (5x5) | ||
0 In Stock Check Lead Time | 1 : ¥157.27000 Tray | - | Tray | Active | 490kOhm | - | 2.4V, 3V | 0.4V, 0.8V | 25mA | 2.97 V ~ 3.63 V | 3 Phase | -40°C ~ 85°C | Surface Mount | 40-WFQFN Exposed Pad, CSP | 40-LFCSP-WQ (6x6) |