ADE7880ACPZ

DigiKey Part Number
505-ADE7880ACPZ-ND
Manufacturer
Manufacturer Product Number
ADE7880ACPZ
Description
IC ENERGY METERING 3PH 40LFCSP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3 Phase Meter IC 40-LFCSP-WQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADE7880ACPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Input Impedance
490kOhm
Measurement Error
-
Voltage - I/O High
2.4V, 3V
Voltage - I/O Low
0.4V, 0.8V
Current - Supply
25mA
Voltage - Supply
2.97 V ~ 3.63 V
Meter Type
3 Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP-WQ (6x6)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥157.27000¥157.27
10¥144.49700¥1,444.97
25¥138.50560¥3,462.64
80¥122.03588¥9,762.87
230¥116.04635¥26,690.66
440¥108.55932¥47,766.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.