LM5117QPSQE/NOPB

DigiKey Part Number
296-LM5117QPSQE/NOPBTR-ND - Tape & Reel (TR)
296-LM5117QPSQE/NOPBCT-ND - Cut Tape (CT)
296-LM5117QPSQE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5117QPSQE/NOPB
Description
IC REG CTRLR BUCK 24WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM5117QPSQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
5.5V ~ 65V
Frequency - Switching
200kHz, 480kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control, Ramp, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.38000¥57.38
10¥51.79800¥517.98
25¥49.39200¥1,234.80
100¥42.88520¥4,288.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥40.95820¥10,239.55
500¥37.34414¥18,672.07
1,250¥32.52552¥40,656.90
2,500¥31.32086¥78,302.15
Manufacturers Standard Package