ADP5054ACPZ-R7 | |
---|---|
DigiKey Part Number | 505-ADP5054ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADP5054ACPZ-R7CT-ND - Cut Tape (CT) 505-ADP5054ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5054ACPZ-R7 |
Description | IC REG CTRLR BUCK 48LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 48-LFCSP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5054ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 4 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 15.5V | |
Frequency - Switching | 250kHz ~ 2MHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.11000 | ¥107.11 |
10 | ¥98.43100 | ¥984.31 |
25 | ¥94.34920 | ¥2,358.73 |
100 | ¥83.12970 | ¥8,312.97 |
250 | ¥79.04992 | ¥19,762.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥73.94989 | ¥55,462.42 |