TLF51801ELVXUMA1 | |
---|---|
DigiKey Part Number | TLF51801ELVXUMA1TR-ND - Tape & Reel (TR) TLF51801ELVXUMA1CT-ND - Cut Tape (CT) TLF51801ELVXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLF51801ELVXUMA1 |
Description | IC REG CTRLR BUCK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC PG-SSOP-14-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.75V ~ 45V | |
Frequency - Switching | 100kHz ~ 700kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-14-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.74000 | ¥24.74 |
10 | ¥22.18800 | ¥221.88 |
25 | ¥20.93320 | ¥523.33 |
100 | ¥17.83470 | ¥1,783.47 |
250 | ¥16.74672 | ¥4,186.68 |
500 | ¥14.65320 | ¥7,326.60 |
1,000 | ¥12.14127 | ¥12,141.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.30393 | ¥28,259.82 |
5,000 | ¥10.88528 | ¥54,426.40 |