LM5141QRGETQ1 | |
---|---|
DigiKey Part Number | 296-44870-2-ND - Tape & Reel (TR) 296-44870-1-ND - Cut Tape (CT) 296-44870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5141QRGETQ1 |
Description | IC REG CTRLR BUCK 24VGFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5141QRGETQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.8V ~ 65V | |
Frequency - Switching | 440kHz, 2.2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.40000 | ¥41.40 |
10 | ¥37.37100 | ¥373.71 |
25 | ¥35.63720 | ¥890.93 |
100 | ¥30.94190 | ¥3,094.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥30.60436 | ¥7,651.09 |