TL494CDR | |
---|---|
DigiKey Part Number | 296-1293-2-ND - Tape & Reel (TR) 296-1293-1-ND - Cut Tape (CT) 296-1293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL494CDR |
Description | IC REG CTRLR MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL494CDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 40V | |
Frequency - Switching | 1kHz ~ 300kHz | |
Duty Cycle (Max) | 45% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.58800 | ¥35.88 |
25 | ¥3.28160 | ¥82.04 |
100 | ¥2.44320 | ¥244.32 |
250 | ¥2.21404 | ¥553.51 |
500 | ¥1.83236 | ¥916.18 |
1,000 | ¥1.37431 | ¥1,374.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.25974 | ¥3,149.35 |
5,000 | ¥1.18340 | ¥5,917.00 |
12,500 | ¥1.10706 | ¥13,838.25 |
25,000 | ¥1.01544 | ¥25,386.00 |
62,500 | ¥0.97726 | ¥61,078.75 |