MAX25431ATGA/VY+

DigiKey Part Number
505-MAX25431ATGA/VY+-ND
Manufacturer
Manufacturer Product Number
MAX25431ATGA/VY+
Description
AUTO H-BRIDGE BUCK BOOST CONT
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 24-SWTQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX25431ATGA/VY+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck-Boost
Number of Outputs
1
Output Phases
2
Voltage - Supply (Vcc/Vdd)
6V ~ 36V
Frequency - Switching
2.2MHz
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-SWTQFN (4x4)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.78000¥22.78
10¥20.47900¥204.79
25¥19.31800¥482.95
80¥16.45938¥1,316.75
230¥15.45522¥3,554.70
490¥13.52335¥6,626.44
980¥11.20504¥10,980.94
2,450¥10.43228¥25,559.09
4,900¥10.04589¥49,224.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.