R-78HB3.3-0.5 | |
---|---|
DigiKey Part Number | 945-1060-ND |
Manufacturer | |
Manufacturer Product Number | R-78HB3.3-0.5 |
Description | DC DC CONVERTER 3.3V 2W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 9V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78HB3.3-0.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 2 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.33000 | ¥122.33 |
5 | ¥121.39000 | ¥606.95 |
10 | ¥120.46200 | ¥1,204.62 |
25 | ¥118.60880 | ¥2,965.22 |
50 | ¥114.90120 | ¥5,745.06 |
100 | ¥104.67500 | ¥10,467.50 |
250 | ¥101.92832 | ¥25,482.08 |
500 | ¥100.07490 | ¥50,037.45 |