SG3525ADWR2G

DigiKey Part Number
SG3525ADWR2GOSTR-ND - Tape & Reel (TR)
SG3525ADWR2GOSCT-ND - Cut Tape (CT)
SG3525ADWR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG3525ADWR2G
Description
IC REG CTRLR PUSH-PULL 16SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SG3525ADWR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Push-Pull
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
8V ~ 35V
Frequency - Switching
100Hz ~ 400kHz
Duty Cycle (Max)
49%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Soft Start
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.24000¥16.24
10¥14.58000¥145.80
25¥13.75160¥343.79
100¥11.00230¥1,100.23
250¥9.62712¥2,406.78
500¥9.35202¥4,676.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.42658¥7,426.58
2,000¥7.15157¥14,303.14
5,000¥6.87650¥34,382.50
10,000¥6.80841¥68,084.10
Manufacturers Standard Package