UCC28C44DR | |
---|---|
DigiKey Part Number | 296-27165-2-ND - Tape & Reel (TR) 296-27165-1-ND - Cut Tape (CT) 296-27165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28C44DR |
Description | IC OFFLINE CTRLR PWM UVLO 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28C44DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 18V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.52000 | ¥13.52 |
10 | ¥8.53500 | ¥85.35 |
25 | ¥7.22280 | ¥180.57 |
100 | ¥5.73750 | ¥573.75 |
250 | ¥5.01128 | ¥1,252.82 |
500 | ¥4.56720 | ¥2,283.60 |
1,000 | ¥4.19748 | ¥4,197.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.80246 | ¥9,506.15 |
5,000 | ¥3.56165 | ¥17,808.25 |
7,500 | ¥3.44018 | ¥25,801.35 |
12,500 | ¥3.30478 | ¥41,309.75 |
17,500 | ¥3.22525 | ¥56,441.88 |
25,000 | ¥3.14843 | ¥78,710.75 |