MP9928GL-Z

DigiKey Part Number
1589-1750-2-ND - Tape & Reel (TR)
1589-1750-1-ND - Cut Tape (CT)
1589-1750-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP9928GL-Z
Description
IC REG CTRLR BUCK 20QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
MP9928GL-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4V ~ 60V
Frequency - Switching
100kHz ~ 1MHz
Duty Cycle (Max)
99.5%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Phase Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-TFQFN Exposed Pad
Supplier Device Package
20-QFN (3x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.80000¥18.80
10¥16.92000¥169.20
25¥15.96320¥399.08
100¥13.59950¥1,359.95
250¥12.76952¥3,192.38
500¥11.17338¥5,586.69
1,000¥9.25787¥9,257.87
2,500¥8.61944¥21,548.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥8.30019¥41,500.95
10,000¥7.98096¥79,809.60
Manufacturers Standard Package