LM51561HPWPR | |
---|---|
DigiKey Part Number | 296-LM51561HPWPRTR-ND - Tape & Reel (TR) 296-LM51561HPWPRCT-ND - Cut Tape (CT) 296-LM51561HPWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM51561HPWPR |
Description | 2.2 MHZ WIDE INPUT NONSYNCHRONOU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM51561HPWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 60V | |
Frequency - Switching | 100kHz ~ 2.2MHz | |
Duty Cycle (Max) | 93% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.46173 | ¥16,923.46 |
6,000 | ¥8.14833 | ¥48,889.98 |
10,000 | ¥7.83493 | ¥78,349.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.53000 | ¥18.53 |
10 | ¥16.61100 | ¥166.11 |
25 | ¥15.66960 | ¥391.74 |
100 | ¥13.35030 | ¥1,335.03 |
250 | ¥12.53588 | ¥3,133.97 |
500 | ¥10.96894 | ¥5,484.47 |
1,000 | ¥9.08848 | ¥9,088.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.90000 | ¥17.90 |
10 | ¥16.04200 | ¥160.42 |
25 | ¥15.13240 | ¥378.31 |
100 | ¥12.89270 | ¥1,289.27 |
250 | ¥12.10616 | ¥3,026.54 |
500 | ¥10.59294 | ¥5,296.47 |
1,000 | ¥8.77694 | ¥8,776.94 |