DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,322 In Stock | 1 : ¥18.02000 Cut Tape (CT) 2,500 : ¥8.23571 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down, Step-Up/Step-Down | Positive | Buck, Push-Pull | 2 | 1 | 8V ~ 35V | 100Hz ~ 400kHz | 49% | Yes | Yes | - | Enable, Soft Start | 0°C ~ 70°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | ||
7,003 In Stock | 1 : ¥6.08000 Cut Tape (CT) 2,500 : ¥2.17389 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive, Isolation Capable | Boost, Flyback | 1 | 1 | 10V ~ 30V | Up to 500kHz | 96% | No | No | - | Frequency Control | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,784 In Stock | 1 : ¥7.74000 Tube | - | Tube | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive, Isolation Capable | Boost, Flyback | 1 | 1 | 7.6V ~ 30V | Up to 500kHz | 96% | No | No | - | Frequency Control | 0°C ~ 70°C (TJ) | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-Mini DIP | ||
2,020 In Stock | 1 : ¥8.50000 Tube | - | Tube | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive, Isolation Capable | Boost, Flyback | 1 | 1 | 7.6V ~ 30V | Up to 500kHz | 48% | No | No | - | Frequency Control | -40°C ~ 150°C (TJ) | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-Mini DIP | ||
89 In Stock 1,774 Marketplace | 1 : ¥15.05000 Tube | - | Bulk Tube | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, Forward Converter | 1 | 1 | 7.6V ~ 30V | 100kHz | 48% | No | No | - | Frequency Control | 0°C ~ 70°C (TA) | Automotive | AEC-Q100 | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
19,746 In Stock | 1 : ¥15.73000 Cut Tape (CT) 3,000 : ¥6.58844 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PWM | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 30V | 1.25MHz | 85% | No | No | - | Enable | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6W | ||
6,642 In Stock | 1 : ¥15.98000 Cut Tape (CT) 2,500 : ¥7.32577 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up/Step-Down | Positive | Flyback | 1 | 1 | 9V ~ 18V | Up to 1MHz | 48% | No | Yes | - | Frequency Control | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,891 In Stock 1,700 Marketplace | 1 : ¥4.76000 Tube | - | Bulk Tube | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, Forward | 1 | 1 | 10V ~ 30V | Up to 500kHz | 48% | No | No | - | Frequency Control | 0°C ~ 70°C (TA) | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2,026 In Stock 2,350 Marketplace | 1 : ¥5.44000 Tube | - | Bulk Tube | Last Time Buy | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, Forward | 1 | 1 | 10V ~ 30V | Up to 500kHz | 96% | No | No | - | Frequency Control | 0°C ~ 70°C (TA) | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
7,136 In Stock | 1 : ¥11.65000 Cut Tape (CT) 2,500 : ¥4.68206 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up/Step-Down | Positive, Isolation Capable | Flyback | 1 | 1 | 7.6V ~ 30V | 500kHz | 96% | No | No | - | Frequency Control | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,910 In Stock | 1 : ¥15.98000 Cut Tape (CT) 2,500 : ¥7.32577 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PWM | Step-Down, Step-Up/Step-Down | Positive | Buck, Flyback | 1 | 1 | 6.6V ~ 18V | 53kHz | 96% | Yes | No | - | Overcurrent, Ramp | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |