ZXSC410E6TA | |
---|---|
DigiKey Part Number | ZXSC410E6TATR-ND - Tape & Reel (TR) ZXSC410E6TACT-ND - Cut Tape (CT) ZXSC410E6TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXSC410E6TA |
Description | IC REG CTRLR BOOST SOT23-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 8V | |
Frequency - Switching | 200kHz | |
Duty Cycle (Max) | 85% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.29000 | ¥32.90 |
25 | ¥3.08760 | ¥77.19 |
100 | ¥2.51960 | ¥251.96 |
250 | ¥2.34044 | ¥585.11 |
500 | ¥1.99174 | ¥995.87 |
1,000 | ¥1.75330 | ¥1,753.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.75330 | ¥5,259.90 |