NCV887711D1R2G

DigiKey Part Number
488-NCV887711D1R2GTR-ND - Tape & Reel (TR)
488-NCV887711D1R2GCT-ND - Cut Tape (CT)
488-NCV887711D1R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV887711D1R2G
Description
IC REG CTRLR BOOST 8SOIC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV887711D1R2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2V ~ 40V
Frequency - Switching
170kHz
Duty Cycle (Max)
83%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.68000¥17.68
10¥15.91400¥159.14
25¥15.01640¥375.41
100¥12.01390¥1,201.39
250¥10.51228¥2,628.07
500¥10.21184¥5,105.92
1,000¥8.10931¥8,109.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.80901¥19,522.52
5,000¥7.50865¥37,543.25
Manufacturers Standard Package