ZXSC410E6TA

DigiKey Part Number
ZXSC410E6TATR-ND - Tape & Reel (TR)
ZXSC410E6TACT-ND - Cut Tape (CT)
ZXSC410E6TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXSC410E6TA
Description
IC REG CTRLR BOOST SOT23-6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
1.8V ~ 8V
Frequency - Switching
200kHz
Duty Cycle (Max)
85%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.74000¥3.74
10¥3.29000¥32.90
25¥3.08760¥77.19
100¥2.51980¥251.98
250¥2.34056¥585.14
500¥1.99184¥995.92
1,000¥1.75338¥1,753.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.75338¥5,260.14
Manufacturers Standard Package