LM25141QRGERQ1 | |
---|---|
DigiKey Part Number | 296-LM25141QRGERQ1TR-ND - Tape & Reel (TR) 296-LM25141QRGERQ1CT-ND - Cut Tape (CT) 296-LM25141QRGERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25141QRGERQ1 |
Description | AUTOMOTIVE, 2.2MHZ, LOW IQ SYNCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM25141QRGERQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Half-Bridge | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.8V ~ 42V | |
Frequency - Switching | 2.2MHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.00000 | ¥34.00 |
10 | ¥30.57000 | ¥305.70 |
25 | ¥28.90080 | ¥722.52 |
100 | ¥25.04800 | ¥2,504.80 |
250 | ¥23.76328 | ¥5,940.82 |
500 | ¥21.32276 | ¥10,661.38 |
1,000 | ¥17.98296 | ¥17,982.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.89727 | ¥47,691.81 |