LM26420Q1XSQ/NOPB | |
---|---|
DigiKey Part Number | 296-39605-2-ND - Tape & Reel (TR) 296-39605-1-ND - Cut Tape (CT) 296-39605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26420Q1XSQ/NOPB |
Description | IC REG BUCK ADJ 2A DL 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 2A 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM26420Q1XSQ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.39000 | ¥29.39 |
10 | ¥26.36200 | ¥263.62 |
25 | ¥24.92480 | ¥623.12 |
100 | ¥21.60250 | ¥2,160.25 |
250 | ¥20.49428 | ¥5,123.57 |
500 | ¥18.38946 | ¥9,194.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.50914 | ¥15,509.14 |
2,000 | ¥14.73373 | ¥29,467.46 |
5,000 | ¥14.17981 | ¥70,899.05 |