LM26420YMHEVAL/NOPB | |
---|---|
DigiKey Part Number | LM26420YMHEVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM26420YMHEVAL/NOPB |
Description | BOARD EVAL SYNC BUCK 550KHZ |
Customer Reference | |
Detailed Description | LM26420 - DC/DC, Step Down 2, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2, Non-Isolated | |
Voltage - Output | 1.2V, 2.5V | |
Current - Output | 2A, 2A | |
Voltage - Input | 3V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 550kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LM26420 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥888.72000 | ¥888.72 |