LM26420Q1XSQX/NOPB | |
---|---|
DigiKey Part Number | 296-LM26420Q1XSQX/NOPBTR-ND - Tape & Reel (TR) 296-LM26420Q1XSQX/NOPBCT-ND - Cut Tape (CT) 296-LM26420Q1XSQX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26420Q1XSQX/NOPB |
Description | IC REG BUCK ADJ 2A DL 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 2A 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM26420Q1XSQX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.33000 | ¥25.33 |
10 | ¥22.74100 | ¥227.41 |
25 | ¥21.50120 | ¥537.53 |
100 | ¥18.63550 | ¥1,863.55 |
250 | ¥17.67948 | ¥4,419.87 |
500 | ¥15.86378 | ¥7,931.89 |
1,000 | ¥13.37904 | ¥13,379.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥12.71011 | ¥57,195.50 |