ADP5054ACPZ-R7

DigiKey Part Number
505-ADP5054ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADP5054ACPZ-R7CT-ND - Cut Tape (CT)
505-ADP5054ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP5054ACPZ-R7
Description
IC REG CTRLR BUCK 48LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 48-LFCSP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADP5054ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
4
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.5V ~ 15.5V
Frequency - Switching
250kHz ~ 2MHz
Duty Cycle (Max)
50%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Power Good
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad, CSP
Supplier Device Package
48-LFCSP (7x7)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥103.44000¥103.44
10¥95.06100¥950.61
25¥91.11880¥2,277.97
100¥80.28370¥8,028.37
250¥76.34364¥19,085.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥71.41819¥53,563.64
Manufacturers Standard Package