LM5156DSSR

DigiKey Part Number
296-LM5156DSSRTR-ND - Tape & Reel (TR)
296-LM5156DSSRCT-ND - Cut Tape (CT)
296-LM5156DSSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5156DSSR
Description
2.2-MHZ WIDE VIN NONSYNCHRONOUS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-WSON (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LM5156DSSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, SEPIC
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.97V ~ 60V
Frequency - Switching
100kHz ~ 2.2MHz
Duty Cycle (Max)
93%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-WSON (3x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.53000¥18.53
10¥16.61100¥166.11
25¥15.66960¥391.74
100¥13.35030¥1,335.03
250¥12.53588¥3,133.97
500¥10.96894¥5,484.47
1,000¥9.08848¥9,088.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.46171¥25,385.13
6,000¥8.14833¥48,889.98
Manufacturers Standard Package