INA233AIDGST

DigiKey Part Number
296-47776-2-ND - Tape & Reel (TR)
296-47776-1-ND - Cut Tape (CT)
296-47776-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA233AIDGST
Description
IC CURRENT MONITOR 0.1% 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side 10mA 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA233AIDGST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High/Low-Side
Accuracy
±0.1%
Voltage - Input
0V ~ 36V
Current - Output
10mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.88000¥35.88
10¥32.20300¥322.03
25¥30.44800¥761.20
100¥26.38690¥2,638.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥17.59820¥4,399.55
500¥16.74740¥8,373.70
Manufacturers Standard Package