INA226AIDGSR | |
---|---|
DigiKey Part Number | 296-29034-2-ND - Tape & Reel (TR) 296-29034-1-ND - Cut Tape (CT) 296-29034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA226AIDGSR |
Description | IC CURRENT MONITOR 0.02% 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 10mA 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA226AIDGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.02% | |
Voltage - Input | 0V ~ 36V | |
Current - Output | 10mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.48000 | ¥24.48 |
10 | ¥21.98300 | ¥219.83 |
25 | ¥20.73880 | ¥518.47 |
100 | ¥17.66980 | ¥1,766.98 |
250 | ¥16.59124 | ¥4,147.81 |
500 | ¥14.51738 | ¥7,258.69 |
1,000 | ¥12.02868 | ¥12,028.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.19910 | ¥27,997.75 |
5,000 | ¥10.78433 | ¥53,921.65 |