INA260AIPW

DigiKey Part Number
296-45218-5-ND
Manufacturer
Manufacturer Product Number
INA260AIPW
Description
IC CURRENT MONITOR 0.15% 16TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side 10mA 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA260AIPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Function
Current Monitor
Sensing Method
High/Low-Side
Accuracy
±0.15%
Voltage - Input
0V ~ 36V
Current - Output
10mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.24000¥54.24
10¥48.67800¥486.78
90¥39.88200¥3,589.38
270¥37.83704¥10,216.00
540¥33.95102¥18,333.55
1,080¥28.63336¥30,924.03
2,520¥27.20170¥68,548.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.