LM134H/NOPB | |
---|---|
DigiKey Part Number | 296-38976-ND |
Manufacturer | |
Manufacturer Product Number | LM134H/NOPB |
Description | IC CURRENT SOURCE 3% TO46-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Source Regulator Adjustable TO-46-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM134H/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Current Source | |
Sensing Method | - | |
Accuracy | ±3% | |
Voltage - Input | 1V ~ 40V | |
Current - Output | Adjustable | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-206AB, TO-46-3 Metal Can | |
Supplier Device Package | TO-46-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.81000 | ¥167.81 |
10 | ¥154.21200 | ¥1,542.12 |
25 | ¥147.82240 | ¥3,695.56 |
100 | ¥130.24290 | ¥13,024.29 |
250 | ¥123.85048 | ¥30,962.62 |
500 | ¥115.86002 | ¥57,930.01 |