MAX17608ATC+ | |
---|---|
DigiKey Part Number | MAX17608ATC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17608ATC+ |
Description | IC CURRENT LIMITING 5% 12TDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Current Limiting Regulator 12-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17608ATC+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Current Limiting | |
Sensing Method | - | |
Accuracy | ±5% | |
Voltage - Input | 4.5V ~ 60V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.08000 | ¥42.08 |
10 | ¥37.80500 | ¥378.05 |
25 | ¥35.73920 | ¥893.48 |
80 | ¥30.97525 | ¥2,478.02 |
230 | ¥29.38648 | ¥6,758.89 |
490 | ¥26.36835 | ¥12,920.49 |
980 | ¥22.23832 | ¥21,793.55 |
2,450 | ¥21.12642 | ¥51,759.73 |