MAX17615ATB+

DigiKey Part Number
505-MAX17615ATB+-ND
Manufacturer
Manufacturer Product Number
MAX17615ATB+
Description
IC CURRENT LIMITING 5% 10TDFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Current Limiting Regulator High-Side 250mA 10-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX17615ATB+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Function
Current Limiting
Sensing Method
High-Side
Accuracy
±5%
Voltage - Input
4.25V ~ 60V
Current - Output
250mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-TDFN (3x3)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.60000¥34.60
10¥31.06300¥310.63
25¥29.36680¥734.17
80¥25.44950¥2,035.96
230¥24.14457¥5,553.25
490¥21.66473¥10,615.72
980¥18.27146¥17,906.03
2,450¥17.35792¥42,526.90
4,900¥16.70536¥81,856.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.