REF200AU | |
---|---|
DigiKey Part Number | 296-44855-5-ND |
Manufacturer | |
Manufacturer Product Number | REF200AU |
Description | IC CUR MIRROR/SINK 0.25% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Mirror, Current Sink/Source Regulator 100µA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF200AU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Current Mirror, Current Sink/Source | |
Sensing Method | - | |
Accuracy | ±0.25% | |
Voltage - Input | 2.5V ~ 40V | |
Current - Output | 100µA | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.58000 | ¥92.58 |
10 | ¥83.62600 | ¥836.26 |
75 | ¥79.73573 | ¥5,980.18 |
150 | ¥69.23447 | ¥10,385.17 |
300 | ¥66.12247 | ¥19,836.74 |
525 | ¥60.28819 | ¥31,651.30 |
1,050 | ¥52.50910 | ¥55,134.55 |