Battery Management
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Battery Chemistry | Number of Cells | Fault Protection | Interface | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,503 In Stock | 1 : ¥40.04000 Cut Tape (CT) 2,000 : ¥20.09776 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Battery Monitor | Lithium Ion/Polymer | 3 ~ 15 | Over Current, Over Temperature, Over/Under Voltage | SMBus | -40°C ~ 85°C (TA) | - | - | Surface Mount | 30-TFSOP (0.173", 4.40mm Width) | 30-TSSOP | ||
2,520 In Stock | 1 : ¥59.76000 Cut Tape (CT) 250 : ¥42.69324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multi-Function Controller | Lithium Ion/Polymer | 1 ~ 4 | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | SMBus | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (4x4) | |||
2,599 In Stock | 1 : ¥73.19000 Tube | - | Tube | Active | Battery Protection | Lithium Ion/Polymer | 5 ~ 10 | Over Current, Over/Under Voltage, Short Circuit | I2C | -40°C ~ 100°C (TA) | - | - | Surface Mount | 48-BSSOP (0.295", 7.50mm Width) | 48-SSOP | ||
3,504 In Stock | 1 : ¥175.29000 Cut Tape (CT) 2,000 : ¥106.82161 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Battery Monitor | Multi-Chemistry | 1 ~ 12 | Over Temperature | SPI | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-FSOP (0.209", 5.30mm Width) | 48-SSOP | ||
988 In Stock | 1 : ¥214.73000 Cut Tape (CT) 2,000 : ¥140.20337 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Battery Monitor | Multi-Chemistry | 1 ~ 12 | Over/Under Voltage | I2C, SPI | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-FSOP (0.209", 5.30mm Width) | 48-SSOP | ||
5,358 In Stock | 1 : ¥34.60000 Cut Tape (CT) 2,000 : ¥17.35713 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Battery Monitor | Multi-Chemistry | 6 ~ 10 | Over Current, Over/Under Voltage, Short Circuit | I2C | -40°C ~ 85°C (TA) | - | - | Surface Mount | 30-TFSOP (0.173", 4.40mm Width) | 30-TSSOP | ||
3,217 In Stock | 1 : ¥52.03000 Cut Tape (CT) 2,000 : ¥26.12706 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Battery Monitor | Multi-Chemistry | 3 ~ 15 | Over Current, Over Temperature, Over/Under Voltage | SMBus | -40°C ~ 85°C (TA) | - | - | Surface Mount | 30-TFSOP (0.173", 4.40mm Width) | 30-TSSOP | ||
8,238 In Stock | 1 : ¥94.10000 Cut Tape (CT) 2,500 : ¥57.36278 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Battery Balancing | Lithium Ion/Polymer | 1 ~ 12 | Over Current, Over/Under Voltage, Short Circuit | UART | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 48-TQFP Exposed Pad | PG-TQFP-48-9 | ||
2,209 In Stock | 1 : ¥37.91000 Tube | - | Tube | Not For New Designs | Battery Monitor | Multi-Chemistry | 3 ~ 15 | Over Current, Over Temperature, Over/Under Voltage | SMBus | -40°C ~ 85°C (TA) | - | - | Surface Mount | 30-TFSOP (0.173", 4.40mm Width) | 30-TSSOP |