Battery Management
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Battery Chemistry | Number of Cells | Fault Protection | Interface | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
700 In Stock | 1 : ¥53.94000 Tube | - | Tube | Active | Battery Monitor | Multi-Chemistry | 6 ~ 10 | Over Current, Over/Under Voltage, Short Circuit | I2C | -40°C ~ 85°C (TA) | - | - | Surface Mount | 30-TFSOP (0.173", 4.40mm Width) | 30-TSSOP | ||
8,238 In Stock | 1 : ¥94.11000 Cut Tape (CT) 2,500 : ¥57.36536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Battery Balancing | Lithium Ion/Polymer | 1 ~ 12 | Over Current, Over/Under Voltage, Short Circuit | UART | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 48-TQFP Exposed Pad | PG-TQFP-48-9 | ||
670 In Stock | 1 : ¥94.28000 Tray | - | Tray | Active | Multi-Function Controller | Multi-Chemistry | 1 ~ 12 | - | SPI | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP | 64-TQFP (10x10) | ||
2,834 In Stock | 1 : ¥163.90000 Tray | - | Tray | Active | Battery Cell Controller | Lithium Ion | 7 ~ 14 | Over/Under Voltage | SPI | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-LQFP Exposed Pad | 64-LQFP (10x10) | ||
2,160 In Stock | 1 : ¥46.67000 Cut Tape (CT) 2,500 : ¥21.78437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Battery Protection | Lithium Ion/Polymer | 4 ~ 7 | Over Current, Over Voltage | - | -40°C ~ 85°C | - | - | Surface Mount | 20-SSOP (0.154", 3.90mm Width) | 20-VSOPA | |||
441 In Stock | 1 : ¥189.24000 Cut Tape (CT) 1,000 : ¥121.33361 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Battery Balancer | Lithium Ion | 1 ~ 7 | - | SPI | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 48-WFQFN Exposed Pad | 48-WQFN (7x7) | ||
4,084 In Stock | 1 : ¥96.66000 Cut Tape (CT) 250 : ¥69.04180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Battery Monitor | Multi-Chemistry | 3 ~ 8 | Over Current, Over/Under Voltage, Short Circuit | I2C | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-WFQFN Exposed Pad | 48-TQFN (6x6) |