BQ24090DGQT

DigiKey Part Number
296-25863-2-ND - Tape & Reel (TR)
296-25863-1-ND - Cut Tape (CT)
296-25863-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24090DGQT
Description
IC BATT CHG LI-ION 1CELL 10MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ24090DGQT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
1A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6.45V
Interface
USB
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-HVSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.75000¥16.75
10¥15.01300¥150.13
25¥14.16640¥354.16
100¥12.07090¥1,207.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥11.33384¥2,833.46
500¥9.91718¥4,958.59
1,250¥8.21700¥10,271.25
2,500¥7.65035¥19,125.88
6,250¥7.36698¥46,043.62
Manufacturers Standard Package