MAX17632BATE+ | |
---|---|
DigiKey Part Number | 505-MAX17632BATE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17632BATE+ |
Description | IC REG BUCK 5V 2A 16TQFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17632BATE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.12000 | ¥27.12 |
10 | ¥24.32200 | ¥243.22 |
25 | ¥22.99080 | ¥574.77 |
80 | ¥19.92475 | ¥1,593.98 |
230 | ¥18.90265 | ¥4,347.61 |
490 | ¥16.96131 | ¥8,311.04 |
980 | ¥14.30468 | ¥14,018.59 |
2,450 | ¥13.58942 | ¥33,294.08 |
4,900 | ¥13.07855 | ¥64,084.89 |