BQ24090DGQT | |
---|---|
DigiKey Part Number | 296-25863-2-ND - Tape & Reel (TR) 296-25863-1-ND - Cut Tape (CT) 296-25863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24090DGQT |
Description | IC BATT CHG LI-ION 1CELL 10MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ24090DGQT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.45V | |
Interface | USB | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥15.01200 | ¥150.12 |
25 | ¥14.16560 | ¥354.14 |
100 | ¥12.07030 | ¥1,207.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.33332 | ¥2,833.33 |
500 | ¥9.91674 | ¥4,958.37 |
1,250 | ¥8.21663 | ¥10,270.79 |
2,500 | ¥7.65000 | ¥19,125.00 |
6,250 | ¥7.36665 | ¥46,041.56 |