Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,306 In Stock 907 Marketplace | 1 : ¥37.11000 Cut Tape (CT) 3,000 : ¥18.64102 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Lithium Ion/Polymer | 1 ~ 6 | Constant - Programmable | Current | Over Current, Over Temperature, Over Voltage, Short Circuit | 10A | 2.1V | 28V | - | 0°C ~ 125°C (TJ) | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
2,054 In Stock | 1 : ¥42.08000 Cut Tape (CT) 3,000 : ¥21.10359 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multi-Chemistry | - | - | Current | Over Temperature, Over Voltage | - | - | 28V | - | -40°C ~ 85°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3.5x3.5) | ||
1,403 In Stock | 1 : ¥98.44000 Tube | - | Tube | Active | Lead Acid | - | - | Current | - | - | - | 40V | - | -40°C ~ 70°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
3,301 In Stock | 1 : ¥111.54000 Tube | - | Tube | Active | Lead Acid | - | - | Current | - | - | - | 40V | - | 0°C ~ 70°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
8,231 In Stock | 1 : ¥32.90000 Cut Tape (CT) 3,000 : ¥16.52566 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lead Acid, Li-Ion/Li-Polymer, Lithium Phosphate/LiFePO4, NiCd, NiMH, SuperCap | 1 ~ 4 | Constant | Current, Voltage | Over Current, Over Voltage | 16.256A | 24V (Max) | 26V | I2C | -40°C ~ 125°C (TJ) | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (4x4) | ||
9,917 In Stock 1,960 Factory | 1 : ¥38.18000 Tray | - | Tray | Active | Lead Acid | 1 | Constant - Programmable | Current, Timer, Voltage | Over Current, Over Temperature, Over Voltage, Short Circuit | - | 1.25V ~ 21.9V | 60V | - | -40°C ~ 125°C (TA) | Surface Mount | 24-WFQFN Exposed Pad | 24-TQFN-EP (4x4) | ||
3,250 In Stock | 1 : ¥63.79000 Cut Tape (CT) 2,000 : ¥34.86080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lead Acid | - | - | Current | - | - | - | 40V | - | 0°C ~ 70°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
629 Marketplace | Unavailable | - | Bulk | Active | Lead Acid | - | Constant - Programmable | - | - | - | - | 40V | - | 0°C ~ 70°C (TA) | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | ||
2,100 In Stock | 1 : ¥109.85000 Cut Tape (CT) 2,500 : ¥66.95082 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lead Acid | 1 | Constant, Pulsed | Current, Timer, Voltage | Over Temperature, Over Voltage | - | - | 5.5V | - | -20°C ~ 70°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 2,000 : ¥127.35866 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Lead Acid | 1 | Constant | Current, Voltage | Over Temperature, Over Voltage | - | 1.3V ~ 80V | 80V | I2C | -40°C ~ 125°C (TJ) | Surface Mount | 64-WFQFN Exposed Pad | 64-QFN (7x11) |