BQ25629RYKR | |
---|---|
DigiKey Part Number | 296-BQ25629RYKRTR-ND - Tape & Reel (TR) 296-BQ25629RYKRCT-ND - Cut Tape (CT) 296-BQ25629RYKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25629RYKR |
Description | IC CONTROLLED, 18-V MAX INPUT, 2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 18-WQFN-HR (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25629RYKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over-Under Voltage, Short Circuit | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 4.8V (Max) | |
Voltage - Supply (Max) | 18V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-PowerWFQFN | |
Supplier Device Package | 18-WQFN-HR (3x2.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.82000 | ¥24.82 |
10 | ¥22.26400 | ¥222.64 |
25 | ¥21.04800 | ¥526.20 |
100 | ¥18.24280 | ¥1,824.28 |
250 | ¥17.30700 | ¥4,326.75 |
500 | ¥16.47036 | ¥8,235.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.36987 | ¥34,109.61 |