AC DC Converters, Offline Switches

Results: 19
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time BuyNot For New Designs
Power (Watts)
5 W6.5 W8 W10 W15 W18 W
Package / Case
8-SOIC (0.154", 3.90mm Width)SOT-23-6
Supplier Device Package
8-SOSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
19Results
Applied FiltersRemove All

Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Power (Watts)
Fault Protection
Control Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
8-SO
LNK4023D-TL
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
3,195
In Stock
1 : ¥3.40000
Cut Tape (CT)
2,500 : ¥2.38034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
No
-
Flyback
5V ~ 16.5V
-
65kHz
10 W
Over Temperature, Over Voltage, Short Circuit
-
-25°C ~ 125°C (TJ)
8-SOIC (0.154", 3.90mm Width)
8-SO
Surface Mount
DO-218AB
LNK4022S-TL
IC OFFLINE SW FLYBACK SOT23-6
Power Integrations
19,954
In Stock
1 : ¥1.53000
Cut Tape (CT)
10,000 : ¥1.48771
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
No
-
Flyback
5V ~ 16.5V
-
65kHz
6.5 W
Over Temperature, Over Voltage, Short Circuit
-
-25°C ~ 125°C (TJ)
SOT-23-6
SOT-23-6
Surface Mount
8-SO
LNK4003D-TL
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
2,495
In Stock
1 : ¥3.40000
Cut Tape (CT)
2,500 : ¥2.38034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
No
-
Flyback
5V ~ 16.5V
-
65kHz
10 W
Over Temperature, Over Voltage, Short Circuit
-
-25°C ~ 125°C (TJ)
8-SOIC (0.154", 3.90mm Width)
8-SO
Surface Mount
8-SO
LNK4024D-TL
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
2,500
In Stock
1 : ¥3.61000
Cut Tape (CT)
2,500 : ¥2.63538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
No
-
Flyback
5V ~ 16.5V
-
65kHz
15 W
Over Temperature, Over Voltage, Short Circuit
-
-25°C ~ 125°C (TJ)
8-SOIC (0.154", 3.90mm Width)
8-SO
Surface Mount
8-SO
LNK4114D-TL
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
2,500
In Stock
1 : ¥3.74000
Cut Tape (CT)
2,500 : ¥2.63538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
No
-
Flyback
5V ~ 16.5V
-
65kHz
15 W
Over Temperature, Over Voltage, Short Circuit
-
-25°C ~ 125°C (TJ)
8-SOIC (0.154", 3.90mm Width)
8-SO
Surface Mount
8-SO
LNK4004D-TL
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
2,480
In Stock
1 : ¥3.74000
Cut Tape (CT)
2,500 : ¥2.63538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
No
-
Flyback
5V ~ 16.5V
-
65kHz
15 W
Over Temperature, Over Voltage, Short Circuit
-
-25°C ~ 125°C (TJ)
8-SOIC (0.154", 3.90mm Width)
8-SO
Surface Mount
8-SO
LNK4115D-TL
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
2,500
In Stock
1 : ¥4.84000
Cut Tape (CT)
2,500 : ¥2.54504
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Isolated
No
-
Flyback
5V ~ 16.5V
-
65kHz
18 W
Over Temperature, Over Voltage, Short Circuit
-
-25°C ~ 125°C (TJ)
8-SOIC (0.154", 3.90mm Width)
8-SO
Surface Mount
DO-218AB
LNK4002S-TL
IC OFFLINE SW FLYBACK SOT23-6
Power Integrations
0
In Stock
Check Lead Time
10,000 : ¥1.43672
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated
No
-
Flyback
5V ~ 16.5V
-
65kHz
6.5 W
Over Temperature, Over Voltage, Short Circuit
-
-25°C ~ 125°C (TJ)
SOT-23-6
SOT-23-6
Surface Mount
DO-218AB
LNK4012S-TL
IC OFFLINE SW FLYBACK SOT23-6
Power Integrations
0
In Stock
Check Lead Time
10,000 : ¥1.43672
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated
No
-
Flyback
5V ~ 16.5V
-
65kHz
6.5 W
Over Temperature, Over Voltage, Short Circuit
-
-25°C ~ 125°C (TJ)
SOT-23-6
SOT-23-6
Surface Mount
IC OFFLINE SW FLYBACK SOT23-6
LNK4302S-TL
IC OFFLINE SW FLYBACK SOT23-6
Power Integrations
0
In Stock
10,000 : ¥1.56717
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
Isolated
No
-
Flyback
5V ~ 16.5V
-
65kHz
5 W
Over Temperature, Over Voltage, Short Circuit
-
-25°C ~ 125°C (TJ)
-
-
-
IC OFFLINE SW FLYBACK SOT23-6
LNK4322S-TL
IC OFFLINE SW FLYBACK SOT23-6
Power Integrations
0
In Stock
10,000 : ¥1.56717
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
Isolated
No
-
Flyback
5V ~ 16.5V
-
65kHz
5 W
Over Temperature, Over Voltage, Short Circuit
-
-25°C ~ 125°C (TJ)
-
-
-
DO-218AB
LNK4003S-TL
IC OFFLINE SW FLYBACK SOT23-6
Power Integrations
0
In Stock
Check Lead Time
10,000 : ¥1.74458
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated
No
-
Flyback
5V ~ 16.5V
-
65kHz
8 W
Over Temperature, Over Voltage, Short Circuit
-
-25°C ~ 125°C (TJ)
SOT-23-6
SOT-23-6
Surface Mount
DO-218AB
LNK4023S-TL
IC OFFLINE SW FLYBACK SOT23-6
Power Integrations
0
In Stock
Check Lead Time
10,000 : ¥1.74458
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated
No
-
Flyback
5V ~ 16.5V
-
65kHz
8 W
Over Temperature, Over Voltage, Short Circuit
-
-25°C ~ 125°C (TJ)
SOT-23-6
SOT-23-6
Surface Mount
IC OFFLINE SW FLYBACK SOT23-6
LNK4013S-TL
IC OFFLINE SW FLYBACK SOT23-6
Power Integrations
0
In Stock
Check Lead Time
10,000 : ¥1.74458
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated
No
-
Flyback
5V ~ 16.5V
-
65kHz
8 W
Over Temperature, Over Voltage, Short Circuit
-
-25°C ~ 125°C (TJ)
-
-
-
IC OFFLINE SWITCH FLYBACK 8SO
LNK4013D-TL
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
0
In Stock
Check Lead Time
2,500 : ¥2.29874
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated
No
-
Flyback
5V ~ 16.5V
-
65kHz
10 W
Over Temperature, Over Voltage, Short Circuit
-
-25°C ~ 125°C (TJ)
-
-
-
IC OFFLINE SWITCH FLYBACK 8SO
LNK4323D-TL
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
0
In Stock
2,500 : ¥2.40465
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
Isolated
No
-
Flyback
5V ~ 16.5V
-
65kHz
10 W
Over Temperature, Over Voltage, Short Circuit
-
-25°C ~ 125°C (TJ)
-
-
-
LNK4014D-TL
LNK4014D-TL
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
0
In Stock
Check Lead Time
2,500 : ¥2.54504
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated
No
-
Flyback
5V ~ 16.5V
-
65kHz
15 W
Over Temperature, Over Voltage, Short Circuit
-
-25°C ~ 125°C (TJ)
8-SOIC (0.154", 3.90mm Width)
8-SO
Surface Mount
IC OFFLINE SWITCH FLYBACK 8SO
LNK4214D-TL
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
0
In Stock
Check Lead Time
2,500 : ¥2.54504
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated
No
-
Flyback
5V ~ 16.5V
-
65kHz
15 W
Over Temperature, Over Voltage, Short Circuit
-
-25°C ~ 125°C (TJ)
-
-
-
IC OFFLINE SWITCH FLYBACK 8SO
LNK4215D-TL
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
0
In Stock
2,500 : ¥2.54504
Tape & Reel (TR)
Tape & Reel (TR)
Last Time Buy
Isolated
No
-
Flyback
5V ~ 16.5V
-
65kHz
18 W
Over Temperature, Over Voltage, Short Circuit
-
-25°C ~ 125°C (TJ)
-
-
-
Showing
of 19

AC DC Converters, Offline Switches


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.