LNK4323D-TL | |
---|---|
DigiKey Part Number | LNK4323D-TL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNK4323D-TL |
Description | IC OFFLINE SWITCH FLYBACK 8SO |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 5V ~ 16.5V | |
Duty Cycle | - | |
Frequency - Switching | 65kHz | |
Power (Watts) | 10 W | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.40465 | ¥6,011.62 |
5,000 | ¥2.23881 | ¥11,194.05 |
12,500 | ¥2.15589 | ¥26,948.62 |
25,000 | ¥2.07298 | ¥51,824.50 |